


SMBJ6.0A | |
|---|---|
DigiKey Part Number | SMBJ6.0ABTR-ND - Tape & Reel (TR) SMBJ6.0ABCT-ND - Cut Tape (CT) SMBJ6.0ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.0A Models |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.93500 | $29.35 |
| 100 | $1.86460 | $186.46 |
| 500 | $1.40242 | $701.21 |
| 1,000 | $1.25329 | $1,253.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06340 | $3,190.20 |
| 6,000 | $0.96770 | $5,806.20 |
| 9,000 | $0.91892 | $8,270.28 |
| 15,000 | $0.86409 | $12,961.35 |
| 21,000 | $0.83161 | $17,463.81 |
| 30,000 | $0.80005 | $24,001.50 |









