
SMBJ6V0A | |
|---|---|
DigiKey Part Number | SMBJ6V0ATR-ND - Tape & Reel (TR) SMBJ6V0ACT-ND - Cut Tape (CT) SMBJ6V0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6V0A |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6V0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.79000 | $27.90 |
| 100 | $1.81120 | $181.12 |
| 500 | $1.36246 | $681.23 |
| 1,000 | $1.19930 | $1,199.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86480 | $2,594.40 |
| 6,000 | $0.80769 | $4,846.14 |
| 9,000 | $0.77098 | $6,938.82 |



