SWI5-5B-NW-MUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $53.37400
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $56.93600
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $54.44375
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $58.00163
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 192
Unit Price: $116.09000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $78.96391
Datasheet

Parametric Equivalent


DComponents
In Stock: 0
Unit Price: $63.31000
Datasheet

Parametric Equivalent


Phihong USA
In Stock: 1,516
Unit Price: $44.56000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,975
Unit Price: $48.46800
Datasheet

Parametric Equivalent


WEC
In Stock: 1,139
Unit Price: $68.73000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 48
Unit Price: $68.57000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 1,091
Unit Price: $61.83000
Datasheet
New at DigiKey
Image for SWI5-5B-NW-MUB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-5B-NW-MUB

DigiKey Part Number
179-SWI5-5B-NW-MUB-ND
Manufacturer
Manufacturer Product Number
SWI5-5B-NW-MUB
Description
DESKTOP WALL POWER ADAPTER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
75mW
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
USB Micro
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm)
Voltage - Output
5V
Approval Agency
cULus, FCC, PSE
Current - Output (Max)
1A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWI6D-5-N-MBel Power Solutions0179-SWI6D-5-N-M-ND$53.37400Parametric Equivalent
SWI6D-5-NW-MBel Power Solutions0179-SWI6D-5-NW-M-ND$56.93600Parametric Equivalent
SWI6D-5B-N-MBel Power Solutions0179-SWI6D-5B-N-M-ND$54.44375Parametric Equivalent
SWI6D-5B-NW-MBel Power Solutions0179-SWI6D-5B-NW-M-ND$58.00163Parametric Equivalent
SWM6-5-NH-MUBBel Power Solutions192179-SWM6-5-NH-MUB-ND$116.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,560$43.88368$68,458.54