CUI 5 W Power Adapter Product Overview | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-5-N-MUB

DigiKey Part Number
179-SWI5-5-N-MUB-ND
Manufacturer
Manufacturer Product Number
SWI5-5-N-MUB
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI5-5-N-MUB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
USB Micro
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CSA, FCC, PSE, UL
Voltage - Output
5V
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Current - Output (Max)
1A
Weight
0.177 lb (80.29 g)
Power (Watts)
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSAC05A-050L6M-RPhihong USA1,516993-PSAC05A-050L6M-R-ND$44.56000Parametric Equivalent
In-Stock: 819
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$68.73000$68.73
5$63.17400$315.87
10$60.93800$609.38
25$58.09960$1,452.49
50$56.03940$2,801.97
120$53.54117$6,424.94
360$50.56244$18,202.48
600$49.23458$29,540.75
Manufacturers Standard Package

Other Suppliers on DigiKey

320In Stock
Ships from WEC