Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SWM6-5-NV-MUB | |
|---|---|
DigiKey Part Number | SWM6-5-NV-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-5-NV-MUB |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWM6-5-NV-MUB Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 5V | Standard Number C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 1.2A | Base Product Number |
Power (Watts) 6 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6D-5B-N-M | Bel Power Solutions | 0 | 179-SWI6D-5B-N-M-ND | $54.44375 | Parametric Equivalent |
| SWI6D-5B-NW-M | Bel Power Solutions | 0 | 179-SWI6D-5B-NW-M-ND | $58.00163 | Parametric Equivalent |
| SWM6-5-NH-MUB | Bel Power Solutions | 192 | 179-SWM6-5-NH-MUB-ND | $116.09000 | Parametric Equivalent |
| SMI6B-5-N-MUB | WEC | 2,975 | 2266-SMI6B-5-N-MUB-102-ND | $48.46800 | Parametric Equivalent |
| WR9HA1200MICB-F(R6B) | GlobTek, Inc. | 48 | 1939-WR9HA1200MICB-F(R6B)-ND | $68.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | $78.96391 | $88,439.58 |







