
AMA5UU1-050100Y | |
|---|---|
DigiKey Part Number | 5245-AMA5UU1-050100Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA5UU1-050100Y |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized North America | Cord Length 60.2" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.52" L x 1.03" W x 2.40" H (64.0mm x 26.2mm x 61.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 5V | Standard Number 60950-1 |
Current - Output (Max) 1A | Weight 0.088 lb (40.00 g) |
Power (Watts) 5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.31000 | $63.31 |
| 5 | $58.22400 | $291.12 |
| 10 | $56.16900 | $561.69 |
| 25 | $53.54840 | $1,338.71 |
| 50 | $51.64920 | $2,582.46 |
| 100 | $49.81650 | $4,981.65 |
| 250 | $47.49460 | $11,873.65 |
| 500 | $45.81004 | $22,905.02 |

