
MQAC-406 | |
|---|---|
DigiKey Part Number | 2170-MQAC-406-ND |
Manufacturer | |
Manufacturer Product Number | MQAC-406 |
Description | CIRC CBL 4POS PLUG TO WIRE 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | Length 6.00' (1.83m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 1/2" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $435.74000 | $435.74 |













