
SP250GRA120Q | |
|---|---|
DigiKey Part Number | 2170-SP250GRA120Q-ND |
Manufacturer | |
Manufacturer Product Number | SP250GRA120Q |
Description | COMPLETE UNIT GR/R STEADY 2STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Alarm Connector |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 85 ~ 130VAC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 2 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,507.56000 | $2,507.56 |









