64 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown

H3WWH-6436G

DigiKey Part Number
H3WWH-6436G-ND
Manufacturer
Manufacturer Product Number
H3WWH-6436G
Description
IDC CBL - HHPL64H/AE64G/HHPL64H
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$132.78000$132.78
10$117.72400$1,177.24
25$113.19680$2,829.92
50$108.66840$5,433.42
100$102.63060$10,263.06
250$93.57512$23,393.78
500$87.53810$43,769.05
1,000$80.29355$80,293.55
Manufacturers Standard Package
Alternate Color
IDC CBL - HHPL64H/AE64M/HHPL64H
In-Stock: 0
Unit Price: $167.97000
Alternate Length
IDC CBL - HHPL64H/AE64G/HHPL64H
In-Stock: 0
Unit Price: $93.23000
IDC CBL - HHPL64H/AE64G/HHPL64H
In-Stock: 0
Unit Price: $109.10000