


H3WWH-6436M | |
|---|---|
DigiKey Part Number | H3WWH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-6436M |
Description | IDC CBL - HHPL64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.97000 | $167.97 |
| 10 | $145.56200 | $1,455.62 |
| 25 | $137.96680 | $3,449.17 |
| 50 | $135.96720 | $6,798.36 |
| 100 | $119.97140 | $11,997.14 |
| 250 | $111.97356 | $27,993.39 |
| 500 | $109.57418 | $54,787.09 |




