


H3WWH-6418M | |
|---|---|
DigiKey Part Number | H3WWH-6418M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-6418M |
Description | IDC CBL - HHPL64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.64000 | $130.64 |
| 10 | $115.80800 | $1,158.08 |
| 25 | $111.35200 | $2,783.80 |
| 50 | $106.89920 | $5,344.96 |
| 100 | $100.96000 | $10,096.00 |
| 250 | $92.05152 | $23,012.88 |
| 500 | $86.11264 | $43,056.32 |
| 1,000 | $78.98617 | $78,986.17 |




