


H3WWH-6418G | |
|---|---|
DigiKey Part Number | H3WWH-6418G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-6418G |
Description | IDC CBL - HHPL64H/AE64G/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.10000 | $109.10 |
| 10 | $96.68500 | $966.85 |
| 25 | $92.96880 | $2,324.22 |
| 50 | $89.24940 | $4,462.47 |
| 100 | $84.29090 | $8,429.09 |
| 250 | $76.85360 | $19,213.40 |
| 500 | $71.89538 | $35,947.69 |
| 1,000 | $65.94547 | $65,945.47 |




