


H3WWH-6406G | |
|---|---|
DigiKey Part Number | H3WWH-6406G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-6406G |
Description | IDC CBL - HHPL64H/AE64G/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.23000 | $93.23 |
| 10 | $82.65900 | $826.59 |
| 25 | $79.48200 | $1,987.05 |
| 50 | $76.30380 | $3,815.19 |
| 100 | $72.06470 | $7,206.47 |
| 250 | $65.70588 | $16,426.47 |
| 500 | $61.46690 | $30,733.45 |
| 1,000 | $56.38001 | $56,380.01 |




