
E320-35 | |
|---|---|
DigiKey Part Number | 2243-E320-35-ND |
Manufacturer | |
Manufacturer Product Number | E320-35 |
Description | 4.0MM AUXILIARY SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 236.2µin (6.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.60000 | $65.60 |
| 10 | $55.71300 | $557.13 |
| 25 | $52.22280 | $1,305.57 |
| 50 | $49.72800 | $2,486.40 |
| 100 | $47.35410 | $4,735.41 |
| 300 | $44.99077 | $13,497.23 |




