
160-13 | |
|---|---|
DigiKey Part Number | 2243-160-13-ND |
Manufacturer | |
Manufacturer Product Number | 160-13 |
Description | 160/320 LOW PIL/AUX SOCK 6MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 10 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 5.90µin (0.150µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.43000 | $86.43 |
| 10 | $73.44700 | $734.47 |
| 25 | $68.84160 | $1,721.04 |
| 50 | $65.55460 | $3,277.73 |
| 100 | $62.42590 | $6,242.59 |
| 300 | $57.77227 | $17,331.68 |
| 500 | $55.72908 | $27,864.54 |
| 1,000 | $53.07220 | $53,072.20 |



