
160-12 | |
|---|---|
DigiKey Part Number | 2243-160-12-ND |
Manufacturer | |
Manufacturer Product Number | 160-12 |
Description | AUX PIN 6MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 10 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 236.2µin (6.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.67000 | $53.67 |
| 10 | $45.61600 | $456.16 |
| 25 | $42.76000 | $1,069.00 |
| 50 | $40.71600 | $2,035.80 |
| 100 | $38.77250 | $3,877.25 |
| 300 | $35.88123 | $10,764.37 |
| 500 | $34.61188 | $17,305.94 |
| 1,000 | $32.96126 | $32,961.26 |
| 2,500 | $30.90029 | $77,250.72 |




