E320-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E320-34

DigiKey Part Number
2243-E320-34-ND
Manufacturer
Manufacturer Product Number
E320-34
Description
4.0MM AUXILIARY PINS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 12 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.73000$54.73
10$46.49000$464.90
25$43.57680$1,089.42
50$41.49520$2,074.76
100$39.51350$3,951.35
300$36.56690$10,970.07
500$35.27308$17,636.54
1,000$33.59117$33,591.17
2,500$31.49078$78,726.95
Manufacturers Standard Package