
ADC4D10120H | |
|---|---|
DigiKey Part Number | 5318-ADC4D10120H-ND |
Manufacturer | |
Manufacturer Product Number | ADC4D10120H |
Description | DIODE SIC 1.2KV 31.5A TO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 31.5A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 31.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | 6.3pF @ 0V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.71000 | $101.71 |
| 10 | $89.58000 | $895.80 |
| 100 | $77.47230 | $7,747.23 |
| 500 | $70.20940 | $35,104.70 |
| 1,000 | $64.39900 | $64,399.00 |





