ADC4D10120D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC4D10120D

DigiKey Part Number
5318-ADC4D10120D-ND
Manufacturer
Manufacturer Product Number
ADC4D10120D
Description
DIODE SIL CARB 1200V 9A TO2473
Customer Reference
Detailed Description
Diode 1200 V 9A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
9A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 2 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
2 µA @ 1200 V
Capacitance @ Vr, F
6.3pF @ 0V, 100kHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-3
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power Inc.
FREE SHIPPING on orders of $388.50 or more for products shipped by Analog Power Inc.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$97.44000$97.44
10$85.80400$858.04
100$74.20820$7,420.82
500$67.25090$33,625.45
1,000$61.68525$61,685.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.