
ADC6D10065A | |
|---|---|
DigiKey Part Number | 5318-ADC6D10065A-ND |
Manufacturer | |
Manufacturer Product Number | ADC6D10065A |
Description | DIODE SIL CARBIDE 650V 37A TO220 |
Customer Reference | |
Detailed Description | Diode 650 V 37A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 37A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 650 V | |
Capacitance @ Vr, F | 6.3pF @ 0V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.70000 | $46.70 |
| 10 | $40.02300 | $400.23 |
| 100 | $33.35270 | $3,335.27 |
| 500 | $29.42888 | $14,714.44 |
| 1,000 | $26.48599 | $26,485.99 |
| 2,000 | $24.81839 | $49,636.78 |




