


LTC3577EUFF#PBF | |
|---|---|
DigiKey Part Number | LTC3577EUFF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3577EUFF#PBF |
Description | IC PWR MANAGEMENT HANDHELD 44QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 44-QFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3577EUFF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerWFQFN | |
Supplier Device Package | 44-QFN (4x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.38000 | $125.38 |
| 10 | $99.07700 | $990.77 |
| 52 | $88.35423 | $4,594.42 |
| 104 | $85.13125 | $8,853.65 |
| 260 | $81.72865 | $21,249.45 |
| 520 | $79.67756 | $41,432.33 |
| 1,040 | $77.99002 | $81,109.62 |





