


DC1402A-A | |
|---|---|
DigiKey Part Number | DC1402A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1402A-A |
Description | EVAL BOARD FOR LTC3577 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3577 - Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | No | |
Utilized IC / Part | LTC3577 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,082.94000 | $1,082.94 |



