


LTC3577EUFF-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3577EUFF-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3577EUFF-1#TRPBF |
Description | IC PWR MANAGEMENT HANDHELD 44QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 44-QFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3577EUFF-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerWFQFN | |
Supplier Device Package | 44-QFN (4x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $74.05388 | $185,134.70 |





