


DC1592A-A | |
|---|---|
DigiKey Part Number | DC1592A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1592A-A |
Description | EVAL BOARD FOR LTC3577-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3577-3 - Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | No | |
Utilized IC / Part | LTC3577-3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,104.56000 | $1,104.56 |



