Handheld/Mobile Devices PMIC 44-QFN (4x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 44-QFN (4x7)
Introducing Power by Linear

LTC3577EUFF-3#TRPBF

DigiKey Part Number
LTC3577EUFF-3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3577EUFF-3#TRPBF
Description
IC PMIC PORTABLE 4.2V 44-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 44-QFN (4x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3577EUFF-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
4.35V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-PowerWFQFN
Supplier Device Package
44-QFN (4x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$74.05388$185,134.70
Manufacturers Standard Package