LTC3577-4 - Special Purpose: Mobiles Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC3577-4 - Special Purpose: Mobiles Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC1592A-B

DigiKey Part Number
DC1592A-B-ND
Manufacturer
Manufacturer Product Number
DC1592A-B
Description
EVAL BOARD FOR LTC3577-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3577-4 - Special Purpose: Mobiles Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Special Purpose: Mobiles
Embedded
No
Utilized IC / Part
LTC3577-4
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,082.94000$1,082.94
Manufacturers Standard Package