
LT5546EUF#TR | |
---|---|
DigiKey Part Number | LT5546EUF#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5546EUF#TR |
Description | IC DEMOD QUAD 17MHZ VGA 16-QFN |
Customer Reference | |
Detailed Description | RF Demodulator IC 40MHz ~ 500MHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5546EUF#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Demodulator | |
LO Frequency | 80MHz ~ 1GHz | |
RF Frequency | 40MHz ~ 500MHz | |
P1dB | -10dBm | |
Gain | - | |
Noise Figure | 7.8dB | |
Current - Supply | 24 mA | |
Voltage - Supply | 1.8V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |