
F1370NBGI | |
---|---|
DigiKey Part Number | 800-3180-ND |
Manufacturer | |
Manufacturer Product Number | F1370NBGI |
Description | RF DEMOD IC 1.45-2.7GHZ 36VFQFPN |
Customer Reference | |
Detailed Description | RF Demodulator IC 1.45GHz ~ 2.7GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
LO Frequency | 1.4GHz ~ 2.9GHz | |
RF Frequency | 1.45GHz ~ 2.7GHz | |
P1dB | 1dBm | |
Gain | 12dB | |
Noise Figure | 17dB | |
Current - Supply | 325 mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.36000 | $160.36 |
10 | $127.91100 | $1,279.11 |
25 | $119.79840 | $2,994.96 |
100 | $110.87970 | $11,087.97 |