
LT5546EUF#TRPBF | |
---|---|
DigiKey Part Number | LT5546EUF#TRPBFTR-ND - Tape & Reel (TR) LT5546EUF#TRPBFCT-ND - Cut Tape (CT) LT5546EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5546EUF#TRPBF |
Description | RF DEMOD IC 40MHZ-500MHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 40MHz ~ 500MHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5546EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 80MHz ~ 1GHz | |
RF Frequency | 40MHz ~ 500MHz | |
P1dB | -10dBm | |
Gain | - | |
Noise Figure | 7.8dB | |
Current - Supply | 24 mA | |
Voltage - Supply | 1.8V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.64000 | $85.64 |
10 | $74.39200 | $743.92 |
25 | $70.47320 | $1,761.83 |
100 | $65.09850 | $6,509.85 |
250 | $61.88008 | $15,470.02 |
500 | $59.60874 | $29,804.37 |
1,000 | $57.46986 | $57,469.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $48.03435 | $120,085.88 |