
HMC516 | |
---|---|
DigiKey Part Number | 1127-3419-ND |
Manufacturer | |
Manufacturer Product Number | HMC516 |
Description | IC RF AMP VSAT 7GHZ-17GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 7GHz ~ 17GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 7GHz ~ 17GHz | |
P1dB | 16dBm | |
Gain | 20.5dB | |
Noise Figure | 2.5dB | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 65mA | |
Test Frequency | 7GHz ~ 17GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |