
HMC-MDB172 | |
---|---|
DigiKey Part Number | 1127-3538-ND |
Manufacturer | |
Manufacturer Product Number | HMC-MDB172 |
Description | IC MMIC IQ MIXER DIE |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up Converter 19GHz ~ 33GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 19GHz ~ 33GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |