RF Amplifier IC VSAT, DBS 6GHz ~ 20GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC565LC5TR

DigiKey Part Number
1127-1873-2-ND - Tape & Reel (TR)
1127-1873-1-ND - Cut Tape (CT)
1127-1873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC565LC5TR
Description
IC RF AMP VSAT 6GHZ-20GHZ 32QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT, DBS 6GHz ~ 20GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC565LC5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
VSAT, DBS
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
53mA
Part Status
Active
Test Frequency
12GHz ~ 20GHz
Frequency
6GHz ~ 20GHz
Mounting Type
Surface Mount
P1dB
11dBm
Package / Case
32-TFQFN Exposed Pad
Gain
18.5dB
Supplier Device Package
32-QFN (5x5)
Noise Figure
2.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAM-011101-TR1000MACOM Technology Solutions11,6731465-1283-1-ND$128.50000Similar
In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$706.64000$706.64
10$588.74200$5,887.42
25$559.30880$13,982.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$526.96770$52,696.77
Manufacturers Standard Package