HMC347B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC347B

DigiKey Part Number
1127-3771-ND
Manufacturer
Manufacturer Product Number
HMC347B
Description
IC RF SWITCH SPDT 20GHZ DIE
Customer Reference
Detailed Description
RF Switch IC VSAT SPDT 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
RF Type
VSAT
Topology
Absorptive
Circuit
SPDT
Frequency Range
0.1Hz ~ 20GHz
Isolation
45dB
Insertion Loss
1.7dB
Test Frequency
20GHz
P1dB
23dBm
IIP3
41dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-55°C ~ 85°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.