
HMC442LC3B | |
|---|---|
DigiKey Part Number | 505-HMC442LC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC442LC3B |
Description | IC AMP GPS 17.5GHZ-25.5GHZ 12SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 17.5GHz ~ 25.5GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC442LC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 17.5GHz ~ 25.5GHz | |
P1dB | 22dBm | |
Gain | 13dB | |
Noise Figure | 9dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 84mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $680.26000 | $680.26 |
| 10 | $597.92800 | $5,979.28 |
| 25 | $569.45040 | $14,236.26 |
| 100 | $530.45100 | $53,045.10 |



