12 SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC442LC3BTR

DigiKey Part Number
1127-3607-2-ND - Tape & Reel (TR)
1127-3607-1-ND - Cut Tape (CT)
1127-3607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC442LC3BTR
Description
IC AMP GPS 17.5GHZ-25.5GHZ 12SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 17.5GHz ~ 25.5GHz 12-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC442LC3BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
17.5GHz ~ 25.5GHz
P1dB
22dBm
Gain
13dB
Noise Figure
9dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
84mA
Test Frequency
21GHz ~ 24GHz
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$680.26000$680.26
10$597.92800$5,979.28
25$569.45040$14,236.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$471.15340$47,115.34
Manufacturers Standard Package