
HMC738LP4E | |
|---|---|
DigiKey Part Number | 505-HMC738LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC738LP4E |
Description | IC MMIC VCO HBT HALF FREQ 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 20.9GHz ~ 23.9GHz Triple Outputs (Divide by 2, Divide by 16, Standard) 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC738LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO | |
Frequency | 20.9GHz ~ 23.9GHz | |
RF Type | General Purpose | |
Secondary Attributes | Triple Outputs (Divide by 2, Divide by 16, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $666.30000 | $666.30 |
| 10 | $585.57600 | $5,855.76 |
| 25 | $557.64640 | $13,941.16 |
| 100 | $519.40930 | $51,940.93 |



