
EVAL-AD7477CBZ | |
---|---|
DigiKey Part Number | EVAL-AD7477CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7477CBZ |
Description | BOARD EVALUATION FOR AD7477 |
Customer Reference | |
Detailed Description | AD7477 - 10 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial | |
Input Range | 0 ~ 5.25V | |
Power (Typ) @ Conditions | 17.5mW @ 1MSPS, 5V | |
Utilized IC / Part | AD7477 | |
Contents | Board(s) | |
Note | - |