
AD7477AARMZ | |
---|---|
DigiKey Part Number | AD7477AARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7477AARMZ |
Description | IC ADC 10BIT SAR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7477AARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.46000 | $86.46 |
10 | $58.92200 | $589.22 |
50 | $47.30840 | $2,365.42 |
100 | $43.60450 | $4,360.45 |
250 | $40.33636 | $10,084.09 |