Parametric Equivalent
Similar
Similar

AD7477AAKSZ-REEL | |
|---|---|
DigiKey Part Number | AD7477AAKSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7477AAKSZ-REEL |
Description | IC ADC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7477AAKSZ-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input Type Single Ended | Supplier Device Package SC-70-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7477AAKSZ-500RL7 | Analog Devices Inc. | 401 | AD7477AAKSZ-500RL7CT-ND | $79.75000 | Parametric Equivalent |
| ADCS7477AIMFX/NOPB | Texas Instruments | 3,519 | 296-35216-1-ND | $29.93000 | Similar |
| ADS7887SDCKT | Texas Instruments | 13 | 296-18267-1-ND | $38.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $38.93055 | $389,305.50 |




