EV1HMC8108LC5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC8108LC5

DigiKey Part Number
EV1HMC8108LC5-ND
Manufacturer
Manufacturer Product Number
EV1HMC8108LC5
Description
EVAL BOARD FOR HMC8108LC5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC8108LC5 - Amplifier, Mixer 9GHz ~ 10GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier, Mixer
Frequency
9GHz ~ 10GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC8108LC5
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,538.51000$2,538.51
10$2,532.65800$25,326.58
Manufacturers Standard Package