
EV1HMC1161LP5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC1161LP5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1161LP5 |
Description | EVAL BOARD FOR HMC1161 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1161LP5 - Voltage Controlled Oscillator (VCO) 8.71GHz ~ 9.55GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 8.71GHz ~ 9.55GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1161LP5 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,815.98000 | $3,815.98 |


