
HMC8108LC5TR | |
---|---|
DigiKey Part Number | 505-HMC8108LC5TR-ND - Tape & Reel (TR) 505-HMC8108LC5TRCT-ND - Cut Tape (CT) 505-HMC8108LC5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC8108LC5TR |
Description | 9-10 GHZ I/Q LNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Converter 32-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8108LC5TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Converter | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $564.18000 | $564.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $391.66470 | $39,166.47 |