32 CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC8108LC5TR-R5

DigiKey Part Number
505-HMC8108LC5TR-R5TR-ND - Tape & Reel (TR)
505-HMC8108LC5TR-R5CT-ND - Cut Tape (CT)
505-HMC8108LC5TR-R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC8108LC5TR-R5
Description
9-10 GHZ I/Q LNC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF IC Converter 32-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC8108LC5TR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Converter
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CLCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$506.37000$506.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$391.66470$195,832.35
Manufacturers Standard Package