
EV1HMC6300BG46 | |
|---|---|
DigiKey Part Number | 1127-3391-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC6300BG46 |
Description | HMC6300BG46 EVALUATION PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC6300BG46 - Transmitter 57GHz ~ 64GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 57GHz ~ 64GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC6300BG46 | |
Note | - | |
RF Type | - | |
RF Frequency | 57GHz ~ 64GHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,865.27000 | $11,865.27 |




