
EK1HMC6350 | |
|---|---|
DigiKey Part Number | 1127-3605-ND |
Manufacturer | |
Manufacturer Product Number | EK1HMC6350 |
Description | EVALUATION KIT ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC6300, HMC6301 - Receiver, Transmitter 60GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 60GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | HMC6300, HMC6301 | |
Note | - | |
RF Type | - | |
RF Frequency | 60GHz | |
Function | Receiver, Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47,723.42000 | $47,723.42 |





