HMC6301BG46 - Receiver 57GHz ~ 64GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC6301BG46

DigiKey Part Number
1127-3392-ND
Manufacturer
Manufacturer Product Number
EV1HMC6301BG46
Description
HMC6301BG46 EVALUATION PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC6301BG46 - Receiver 57GHz ~ 64GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Receiver
Frequency
57GHz ~ 64GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC6301BG46
Note
-
RF Type
-
RF Frequency
57GHz ~ 64GHz
Function
Receiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$11,865.27000$11,865.27
Manufacturers Standard Package