
HMC6300BG46 | |
|---|---|
DigiKey Part Number | 1127-3278-ND |
Manufacturer | |
Manufacturer Product Number | HMC6300BG46 |
Description | RF XMITTER ISM 57-64GHZ 65VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ISM 57GHz ~ 64GHz 15dBm Antenna 65-VFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | HMC6300BG46 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 57GHz ~ 64GHz | |
Applications | General Purpose | |
Modulation or Protocol | ISM | |
Data Rate (Max) | - | |
Power - Output | 15dBm | |
Current - Transmitting | 29mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 65-VFBGA, WLBGA | |
Supplier Device Package | 65-WLBGA (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.23000 | $197.23 |
| 12 | $170.21250 | $2,042.55 |
| 27 | $162.56333 | $4,389.21 |
| 102 | $151.12167 | $15,414.41 |
| 252 | $144.05437 | $36,301.70 |
| 501 | $139.04361 | $69,660.85 |




