LT3492 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1405A

DigiKey Part Number
505-DC1405A-ND
Manufacturer
Manufacturer Product Number
DC1405A
Description
EVAL BOARD FOR LT3492
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3492 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
61mA
Outputs and Type
3 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
3V ~ 30V
Contents
Board(s)
Utilized IC / Part
LT3492
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,414.59000$1,414.59
Manufacturers Standard Package