LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 600mA (Switch) 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 600mA (Switch) 28-QFN (4x5)
Introducing Power by Linear

LT3492EUFD#PBF

DigiKey Part Number
505-LT3492EUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3492EUFD#PBF
Description
IC LED DRV RGLTR PWM 600MA 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 600mA (Switch) 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3492EUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
600mA (Switch)
Frequency
330kHz ~ 2.1MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$96.44000$96.44
10$75.57200$755.72
73$65.73479$4,798.64
146$63.40747$9,257.49
292$61.49089$17,955.34
511$60.19425$30,759.26
1,022$58.84671$60,141.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.