


LT3492IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3492IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3492IUFD#PBF |
Description | IC LED DRV RGLTR PWM 600MA 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 600mA (Switch) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3492IUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 600mA (Switch) | |
Frequency | 330kHz ~ 2.1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.48000 | $111.48 |
| 10 | $87.78100 | $877.81 |
| 73 | $76.61082 | $5,592.59 |
| 146 | $73.96705 | $10,799.19 |
| 292 | $71.79086 | $20,962.93 |
| 511 | $70.31828 | $35,932.64 |
| 1,022 | $68.78797 | $70,301.31 |



